PDP SEO Portlet

C4GAMUD4150AA1J

Power Film Capacitor, Metallized PP, Axial Leaded, 1.5 uF, ± 5%, Through Hole, 450 V, 850 V, PC Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: C4GAMUD4150AA1J
Secondary Manufacturer Part#: C4GAMUD4150AA1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C4G Series is a polypropylene metallized film with polyester tape wrapping filled with resin and tinned copper wires.

  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications
  • PP metallized

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 5%
Axial Leaded
Through Hole
PC Pin
140 Vus
3500 uOhm
GRADE II (Test Condition A)
-888
85 °C
-40 °C
-888
210 A
24.5 mm
44 mm
24.5 x 44
-888
12 A
-888
450 V
850 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:560  Mult:70  
USD $:
560+
$4.47099
1120+
$4.34849
2240+
$4.23253
4480+
$4.06974
8960+
$3.968