C4GAMUC3680AA0J
Power Film Capacitor, Metallized PP, Axial Leaded, 0.68 uF, ± 5%, Through Hole, 450 V, 850 V, PC Pin
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4GAMUC3680AA0J
Secondary Manufacturer Part#: C4GAMUC3680AA0J
- RoHS 10 Compliant
- Tariff Charges
The C4G Series is a polypropylene metallized film with polyester tape wrapping filled with resin and tinned copper wires.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| ± 5% | ||
| Axial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 210 Vus | ||
| 4200 uOhm | ||
| GRADE II (Test Condition A) | ||
| -888 | ||
| 85 °C | ||
| -40 °C | ||
| -888 | ||
| 143 A | ||
| 20.5 mm | ||
| 33 mm | ||
| 20.5 x 33 | ||
| -888 | ||
| 9 A | ||
| -888 | ||
| 450 V | ||
| 850 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250080 |