C4DEIPQ5680A8TK
Power Film Capacitor, Metallized PP, Can, 68 uF, ± 10%, Panel Mount, 800 V, Threaded Stud, 45 mm
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4DEIPQ5680A8TK
Secondary Manufacturer Part#: C4DEIPQ5680A8TK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68 uF | ||
| ± 10% | ||
| Can | ||
| Panel Mount | ||
| Threaded Stud | ||
| Metallized PP | ||
| 35 V/us | ||
| 0.0007 Ohm | ||
| 45 mm | ||
| -40 °C | ||
| 85 °C | ||
| 84 mm | ||
| 40 mm | ||
| C4DE Series | ||
| 84 mm | ||
| 100 A | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |