PDP SEO Portlet

C4DEFPQ6260A8TK

Power Film Capacitor, Metallized PP, Can, 260 uF, ± 10%, Panel Mount, 400 V, Screw, 45 mm, 20 V/us

Manufacturer:KEMET
Avnet Manufacturer Part #: C4DEFPQ6260A8TK
Secondary Manufacturer Part#: C4DEFPQ6260A8TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reference Standards: IEC 61071 - EN 61071
  • Dielectric: Metallized polypropylene film
  • Winding: Non-inductive type
  • Case: Self extinguishing plastic case UL94 V0
  • Terminals: M6 or M8 threaded bolt; also available with threaded female connections
  • Construction: dry construction, filled by solid resin
  • IEC climatic category: 40/85/21 according to IEC 68-1
  • Temperature range (Case): -40 to +85 °C
  • Temperature storage: -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
260 uF
± 10%
Can
Panel Mount
Screw
20 Vus
620 uOhm
45 mm
85 °C
-40 °C
-888
84 mm
51 mm
-888
84 x 51
-888
45 A
-888
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250055
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 609 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
60+
$104.808
120+
$99.1427
240+
$96.53368
480+
$94.05846
960+
$91.707