PDP SEO Portlet

C4CAYUD3100AA1J

Power Film Capacitor, Metallized PP, Axial Leaded, 0.1 uF, ± 5%, Through Hole, 750 V, 3 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: C4CAYUD3100AA1J
Secondary Manufacturer Part#: C4CAYUD3100AA1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires. Typical applications include snubber, clamping, resonance, coupling/decoupling, pulse and blocking.

  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications
  • PP metallized and PET double-sided metallized foil

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
Axial Leaded
Through Hole
Axial Leaded
1.25
0.0128 Ohm
GRADE II (Test Condition A)
-888
85 °C
-40 °C
-888
125 A
27 mm
-888
44 mm
27 x 44
-888
12 A
-888
750 V
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$4.69603
1000+
$4.56186
2000+
$4.43514
4000+
$4.27191
8000+
$4.24978