PDP SEO Portlet

C4CAYUC2330AA0J

Power Film Capacitor, Metallized PP, 0.033 uF, ± 5%, Through Hole, 750 V, 3 kV, Axial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: C4CAYUC2330AA0J
Secondary Manufacturer Part#: C4CAYUC2330AA0J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires.

  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications
  • PP metallized and PET double-sided metallized foil

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 5%
Through Hole
Axial Leaded
2.1
0.0283 Ohm
GRADE II (Test Condition A)
-888
85 °C
-40 °C
-888
69 A
20.5 mm
33 mm
20.5 x 33
-888
6 A
-888
750 V
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$2.96294
2000+
$2.87829
4000+
$2.79833
8000+
$2.6864
16000+
$2.58308