PDP SEO Portlet

C4CAWUD3470AA1J

Power Film Capacitor, Metallized PP, Axial Leaded, 0.47 uF, ± 5%, Through Hole, 630 V, 2 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: C4CAWUD3470AA1J
Secondary Manufacturer Part#: C4CAWUD3470AA1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires.

  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications
  • PP metallized and PET double-sided metallized foil

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 5%
Axial Leaded
Through Hole
PC Pin
700 Vus
4800 uOhm
GRADE II (Test Condition A)
-888
85 °C
-40 °C
-888
329 A
33.5 mm
-888
44 mm
33.5 x 44
-888
12 A
-888
630 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$5.51676
1000+
$5.35914
2000+
$5.21028
4000+
$5.00187
8000+
$4.80949