C4CAPUC3470AA1J
Power Film Capacitor, Metallized PP, Axial Leaded, 0.47 uF, ± 5%, Through Hole, 500 V, 1.2 kV
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4CAPUC3470AA1J
Secondary Manufacturer Part#: C4CAPUC3470AA1J
- RoHS 10 Compliant
- Tariff Charges
The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
- PP metallized and PET double-sided metallized foil
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| ± 5% | ||
| Axial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 450 Vus | ||
| 5600 uOhm | ||
| GRADE II (Test Condition A) | ||
| -888 | ||
| 85 °C | ||
| -40 °C | ||
| -888 | ||
| 212 A | ||
| 23 mm | ||
| -888 | ||
| 44 mm | ||
| 23 x 44 | ||
| -888 | ||
| 9 A | ||
| -888 | ||
| 500 V | ||
| 1.2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250080 |