PDP SEO Portlet

C4CAMUC3680ZR1J

Power Film Capacitor, 0.68 uF, 450 V, 850 V, ± 5%, Metallized PP, Axial Leaded, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: C4CAMUC3680ZR1J
Secondary Manufacturer Part#: C4CAMUC3680ZR1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires

• Self-healing • Low losses • High ripple current • High contact reliability • Suitable for high frequency applications • PP metallized and PET double-sided metallized foil

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
5%
Through Hole
-888
-888
GRADE II (Test Condition A)
-888
MSL 3 - 168 hours
85 °C
-40 °C
-888
-888
21 mm
-888
44 mm
21x44
-888
-888
-888
450 V
850 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$5.43529
2000+
$5.28
4000+
$5.13333
8000+
$4.928
16000+
$4.753