PDP SEO Portlet

C4BTHBX5200ZANJ

Power Film Capacitor, 20 uF, 600 V, ± 5%, Metallized PP, Radial Box - Tab, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: C4BTHBX5200ZANJ
Secondary Manufacturer Part#: C4BTHBX5200ZANJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Self-Healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications

Technical Attributes

Find Similar Parts

Description Value
20 uF
5%
Screw Mount
47 V/us
1.7 mOhm
41 mm
MSL 3 - 168 hours
85 °C
-40 °C
-888
947 A
-888
50 mm
57.5 mm
35 mm
-888
47 A
-888
-888 V
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250055
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:105  Mult:21  
USD $:
105+
$12.88667
420+
$0
840+
$0
1680+
$0