C4BTHBX5100ZALJ
Power Film Capacitor, Metallized PP, Radial Box, 10 uF, ± 5%, Panel Mount, 600 V, Screw, 25.5 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4BTHBX5100ZALJ
Secondary Manufacturer Part#: C4BTHBX5100ZALJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 5% | ||
| Radial Box | ||
| Panel Mount | ||
| Screw | ||
| Metallized PP | ||
| 70 V/us | ||
| 0.0016 Ohm | ||
| 25.5 mm | ||
| -40 °C | ||
| 85 °C | ||
| 703 A | ||
| 45 mm | ||
| 42 mm | ||
| C4BT Series | ||
| 30 mm | ||
| 40 A | ||
| 330 V | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |