C4BSWBX3220ZA0J
Power Film Capacitor, Metallized PP, Radial Box, 0.22 uF, ± 5%, Panel Mount, 700 V, 2 kV, Screw
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4BSWBX3220ZA0J
Secondary Manufacturer Part#: C4BSWBX3220ZA0J
- RoHS 10 Compliant
- Tariff Charges
- Self-Healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 5% | ||
| Radial Box | ||
| Panel Mount | ||
| Screw | ||
| 1379 V/us | ||
| 0.0107 Ohm | ||
| 33 mm | ||
| -40 °C | ||
| 85 °C | ||
| -888 | ||
| 303 A | ||
| -888 | ||
| 40 mm | ||
| 41.5 mm | ||
| 20 mm | ||
| -888 | ||
| 14 A | ||
| -888 | ||
| 700 V | ||
| 2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |