C4BSNBX4200ZBLJ
Power Film Capacitor, Metallized PP, Radial Box, 2 uF, ± 5%, Panel Mount, 600 V, 1 kV, Screw, 22 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4BSNBX4200ZBLJ
Secondary Manufacturer Part#: C4BSNBX4200ZBLJ
- RoHS 10 Compliant
- Tariff Charges
The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 uF | ||
| ± 5% | ||
| Radial Box | ||
| Panel Mount | ||
| Screw | ||
| 827 V/us | ||
| 0.002 Ohm | ||
| 22 mm | ||
| -40 °C | ||
| 85 °C | ||
| -888 | ||
| 1.655 kA | ||
| -888 | ||
| 45 mm | ||
| 42 mm | ||
| 30 mm | ||
| -888 | ||
| 36 A | ||
| -888 | ||
| 600 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |