C4AUQEW5500M3BJ
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AUQEW5500M3BJ
Secondary Manufacturer Part#: C4AUQEW5500M3BJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 uF | ||
| ± 5% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 20 V/us | ||
| 3 mOhm | ||
| GRADE III (Test Condition B) | ||
| 52.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 1 kA | ||
| 65 mm | ||
| 57.5 mm | ||
| C4AU Series | ||
| 45 mm | ||
| AEC-Q200 | ||
| 34.3 A | ||
| 1.1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |