PDP SEO Portlet

C4AUPBU4440M1GJ

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4.4 uF, ± 5%, Through Hole, 1.2 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AUPBU4440M1GJ
Secondary Manufacturer Part#: C4AUPBU4440M1GJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.4 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
90 V/us
0.008 Ohm
GRADE III (Test Condition B)
27.5 mm
-55 °C
105 °C
-888
396 A
-888
37 mm
32 mm
22 mm
AEC-Q200
-888
11.9 A
1.2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:192  Mult:64  
USD $:
192+
$3.29057
384+
$3.1127
768+
$3.03079
1536+
$2.95308
3072+
$2.87925