C4ATMBW5100A3NJ
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 10 uF, ± 5%, Through Hole, 450 V, 850 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4ATMBW5100A3NJ
Secondary Manufacturer Part#: C4ATMBW5100A3NJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 5% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 68 V/us | ||
| 0.0025 Ohm | ||
| 52.5 mm | ||
| -40 °C | ||
| 85 °C | ||
| -888 | ||
| 676 A | ||
| -888 | ||
| 50 mm | ||
| 57.5 mm | ||
| 35 mm | ||
| -888 | ||
| 29 A | ||
| -888 | ||
| 450 V | ||
| 850 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |