PDP SEO Portlet

C4ATGBW4680A3GJ

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 6.8 uF, ± 5%, Through Hole, 275 V, 450 V

Manufacturer:KEMET
Avnet Manufacturer Part #: C4ATGBW4680A3GJ
Secondary Manufacturer Part#: C4ATGBW4680A3GJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.

  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 5%
Radial Box - 4 Pin
Through Hole
Radial Leaded
82 Vus
1600 uOhm
27.5 mm
85 °C
-40 °C
-888
554 A
-888
37 mm
32 mm
22 mm
-888
29 A
275 V
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:128  Mult:64  
USD $:
128+
$6.46271
256+
$6.40339
512+
$6.37088
1024+
$5.95725
2048+
$5.9267