PDP SEO Portlet

C4ATFBW5400A3NJ

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 40 uF, ± 5%, Through Hole, 250 V, 400 V

Manufacturer:KEMET
Avnet Manufacturer Part #: C4ATFBW5400A3NJ
Secondary Manufacturer Part#: C4ATFBW5400A3NJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance: 40 uF
  • Self-Healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications

Technical Attributes

Find Similar Parts

Description Value
40 uF
± 5%
Radial Box - 4 Pin
Through Hole
Radial Leaded
34 V/us
0.0014 Ohm
52.5 mm
-40 °C
85 °C
-888
1.35 kA
-888
50 mm
57.5 mm
35 mm
-888
29 A
-888
250 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:115  Mult:23  
USD $:
115+
$13.007
230+
$12.30392
460+
$11.98013
920+
$11.67295
1840+
$11.38112