C4ASPBU3470A3GJ
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 5%, Through Hole, 630 V, 1.2 kV
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4ASPBU3470A3GJ
Secondary Manufacturer Part#: C4ASPBU3470A3GJ
- RoHS 10 Compliant
- Tariff Charges
The C4AS series are MKP box capacitors for snubber applications.
- Self-Healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
- VDE 0560 - IEC61071 - EN61071
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 1568 V/us | ||
| 0.0048 Ohm | ||
| 27.5 mm | ||
| -40 °C | ||
| 85 °C | ||
| -888 | ||
| 737 A | ||
| -888 | ||
| 37 mm | ||
| 32 mm | ||
| 22 mm | ||
| -888 | ||
| 14 A | ||
| -888 | ||
| 630 V | ||
| 1.2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |