C4AQUEW5380A3AJ
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 38 uF, ± 5%, Through Hole, 1.3 kV
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQUEW5380A3AJ
Secondary Manufacturer Part#: C4AQUEW5380A3AJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 uF | ||
| ± 5% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PP | ||
| 13 V/us | ||
| 0.0036 Ohm | ||
| 52.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| 498 A | ||
| 56 mm | ||
| 57.5 mm | ||
| C4AQ Series | ||
| 45 mm | ||
| AEC-Q200 | ||
| 29.8 A | ||
| 1.3 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |