PDP SEO Portlet

C4AQUBU4180A1XJ

Power Film Capacitor, 1.8 uF, 1.3 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQUBU4180A1XJ
Secondary Manufacturer Part#: C4AQUBU4180A1XJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.

  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Automotive grade (AEC–Q200)

Technical Attributes

Find Similar Parts

Description Value
1.8 uF
5%
Through Hole
PC Pin
29 V/us
19.1 mOhm
27.5 mm
105 °C
-55 °C
-888
52 A
-888
25 mm
31.5 mm
13 mm
4.5 A
4.5 A
-888 V
1300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:702  Mult:234  
USD $:
702+
$1.08243
1404+
$1.02392
2808+
$0.99697
5616+
$0.97141
11232+
$0.9506