C4AQQLW4500A33J
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 5 uF, ± 5%, Through Hole, 1.1 kV
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQQLW4500A33J
Secondary Manufacturer Part#: C4AQQLW4500A33J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 uF | ||
| ± 5% | ||
| Radial Box - 4 Pin | ||
| Radial Leaded | ||
| 16 V/us | ||
| 0.0147 Ohm | ||
| 37.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| 81 A | ||
| 19 mm | ||
| 41.5 mm | ||
| 24 mm | ||
| AEC-Q200 | ||
| 7.8 A | ||
| 1.1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |