C4AQQLU4480A19J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4.8 uF, ± 5%, Through Hole, 1.1 kV
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQQLU4480A19J
Secondary Manufacturer Part#: C4AQQLU4480A19J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.8 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 24 V/us | ||
| 0.009 Ohm | ||
| 27.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| -888 | ||
| 116 A | ||
| -888 | ||
| 19 mm | ||
| 32 mm | ||
| 31 mm | ||
| AEC-Q200 | ||
| 7 A | ||
| 9.8 A | ||
| 1.1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |