PDP SEO Portlet

C4AQQBW5200A3LJ

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 20 uF, ± 5%, Through Hole, 1.1 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQQBW5200A3LJ
Secondary Manufacturer Part#: C4AQQBW5200A3LJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.

  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Automotive grade (AEC–Q200)

Technical Attributes

Find Similar Parts

Description Value
20 uF
± 5%
Radial Box - 4 Pin
Through Hole
Radial Leaded
16 V/us
0.0039 Ohm
37.5 mm
-55 °C
105 °C
-888
321 A
-888
45 mm
42 mm
30 mm
AEC-Q200
15 A
21.2 A
1.1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  802.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$4.3477
72+
$4.26132
144+
$4.20013
288+
$4.14067
576+
$4.02162