C4AQLLW5450A38K
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 45 uF, ± 10%, Through Hole, 500 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQLLW5450A38K
Secondary Manufacturer Part#: C4AQLLW5450A38K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 uF | ||
| ± 10% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 7 V/us | ||
| 0.003 Ohm | ||
| 37.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| -888 | ||
| 294 A | ||
| -888 | ||
| 25 mm | ||
| 42 mm | ||
| 43 mm | ||
| AEC-Q200 | ||
| 15.1 A | ||
| 21.4 A | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |