C4AQLLU4800A12K
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 8 uF, ± 10%, Through Hole, 500 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQLLU4800A12K
Secondary Manufacturer Part#: C4AQLLU4800A12K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 10 V/us | ||
| 0.0091 Ohm | ||
| 27.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| -888 | ||
| 81 A | ||
| -888 | ||
| 15 mm | ||
| 32 mm | ||
| 24 mm | ||
| AEC-Q200 | ||
| 6.1 A | ||
| 8.6 A | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |