C4AQLLU4560A11K
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 5.6 uF, ± 10%, Through Hole, 500 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQLLU4560A11K
Secondary Manufacturer Part#: C4AQLLU4560A11K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.6 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 10 V/us | ||
| 0.0124 Ohm | ||
| 27.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| -888 | ||
| 54 A | ||
| -888 | ||
| 12.5 mm | ||
| 32 mm | ||
| 21 mm | ||
| AEC-Q200 | ||
| 4.8 A | ||
| 6.8 A | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |