PDP SEO Portlet

C4AQILW4580A34J

Power Film Capacitor, 5.8 uF, 800 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQILW4580A34J
Secondary Manufacturer Part#: C4AQILW4580A34J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C4AQ series printed circuit board mount radial leaded power film capacitors are suitable for DC Link (automotive grade). C4AQ series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.

  • Automotive grade AEC–Q200 qualified
  • Self-healing, low loss
  • Low ESL, high ripple current
  • High capacitance density, high contact reliability
  • Suitable for high frequency applications

Technical Attributes

Find Similar Parts

Description Value
24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:396  Mult:132  
USD $:
396+
$2.604
792+
$2.46324
1584+
$2.39842
3168+
$2.33692
6336+
$2.2785