C4AQILU4270A11J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.7 uF, ± 5%, Through Hole, 800 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQILU4270A11J
Secondary Manufacturer Part#: C4AQILU4270A11J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.7 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 19 V/us | ||
| 0.018 Ohm | ||
| 27.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| -888 | ||
| 51 A | ||
| -888 | ||
| 12.5 mm | ||
| 32 mm | ||
| 21 mm | ||
| AEC-Q200 | ||
| 4 A | ||
| 5.6 A | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |