C4AQCLW5300A38K
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 30 uF, ± 10%, Through Hole, 650 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQCLW5300A38K
Secondary Manufacturer Part#: C4AQCLW5300A38K
- RoHS 10 Compliant
- Tariff Charges
C4AQ series printed circuit board mount radial leaded power film capacitors are suitable for DC Link (automotive grade). C4AQ series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- Low ESL, high ripple current
- High capacitance density, high contact reliability
- Suitable for high frequency applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 uF | ||
| ± 10% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 8 V/us | ||
| 0.0036 Ohm | ||
| 37.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| -888 | ||
| 245 A | ||
| -888 | ||
| 25 mm | ||
| 42 mm | ||
| 43 mm | ||
| AEC-Q200 | ||
| 13.8 A | ||
| 19.5 A | ||
| 650 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |