C4AQCLW4750A34J
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 7.5 uF, ± 5%, Through Hole, 650 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQCLW4750A34J
Secondary Manufacturer Part#: C4AQCLW4750A34J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 uF | ||
| ± 5% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 9 V/us | ||
| 0.0138 Ohm | ||
| 37.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| -888 | ||
| 64 A | ||
| -888 | ||
| 15 mm | ||
| 41.5 mm | ||
| 24 mm | ||
| AEC-Q200 | ||
| 5.4 A | ||
| 7.6 A | ||
| 650 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |