C4AFBBW4180T3FK
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AFBBW4180T3FK
Secondary Manufacturer Part#: C4AFBBW4180T3FK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 126 V/us | ||
| 5.9 mOhm | ||
| GRADE III (Test Condition B) | ||
| 37.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| -888 | ||
| 226 A | ||
| -888 | ||
| 40 mm | ||
| 42 mm | ||
| 20 mm | ||
| -888 | ||
| 10.3 A | ||
| 600 V | ||
| 1.2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250080 |
| Schedule B: | 8532250080 |