C4AF1BW5330F3MK
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 33 uF, ± 10%, Through Hole, 250 V, 500 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AF1BW5330F3MK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| 0.0051 ohm | ||
| 52.5 mm | ||
| Through Hole | ||
| 105 °C | ||
| 8 V/µs | ||
| Radial Leaded | ||
| C4AF Series | ||
| ± 10% | ||
| 57.5 mm | ||
| 30 mm | ||
| 250 V | ||
| null | ||
| 45 mm | ||
| 500 V | ||
| AEC-Q200 | ||
| Radial Box - 4 Pin | ||
| Metallized PP | ||
| GRADE III (Test Condition B) | ||
| null | ||
| 264 A | ||
| null | ||
| -55 °C | ||
| 33 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |