PDP SEO Portlet

C4AEOBW5120A3FJ

Power Film Capacitor, 12 uF, 900 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AEOBW5120A3FJ
Secondary Manufacturer Part#: C4AEOBW5120A3FJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.

  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Suitable for high frequency applications

Technical Attributes

Find Similar Parts

Description Value
12 uF
5%
Through Hole
PC Pin
16 V/us
6.3 mOhm
37.5 mm
85 °C
-40 °C
-888
190 A
-888
40 mm
42 mm
20 mm
-888
10 A
-888
-888 V
900 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:116  Mult:58  
USD $:
116+
$6.67914
232+
$6.4813
464+
$6.4484
928+
$6.4155
1856+
$6.1207