C4AEOBU4800A12J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 8 uF, ± 5%, Through Hole, 900 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AEOBU4800A12J
Secondary Manufacturer Part#: C4AEOBU4800A12J
- RoHS 10 Compliant
- Tariff Charges
The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 24 V/us | ||
| 0.0066 Ohm | ||
| 27.5 mm | ||
| -40 °C | ||
| 85 °C | ||
| -888 | ||
| 193 A | ||
| -888 | ||
| 37 mm | ||
| 31.5 mm | ||
| 22 mm | ||
| -888 | ||
| 9.5 A | ||
| -888 | ||
| 900 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |