PDP SEO Portlet

C4AEJBU5125A12J

Power Film Capacitor, 12.5 uF, 700 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AEJBU5125A12J
Secondary Manufacturer Part#: C4AEJBU5125A12J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.

  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Suitable for high frequency applications

Technical Attributes

Find Similar Parts

Description Value
12.5 uF
5%
Through Hole
PC Pin
19 V/us
5.5 mOhm
27.5 mm
85 °C
-40 °C
-888
241 A
-888
37 mm
31.5 mm
22 mm
-888
10 A
-888
700 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:128  Mult:64  
USD $:
128+
$4.60486
256+
$4.35595
512+
$4.24132
1024+
$4.13256
2048+
$4.02925