C44USGT6700T54K
Power Film Capacitor, Metallized PP, Can, 700 uF, ± 10%, Panel Mount, 1.5 kV, Screw, 50 mm, 10 V/us
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44USGT6700T54K
Secondary Manufacturer Part#: C44USGT6700T54K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 uF | ||
| ± 10% | ||
| Can | ||
| Panel Mount | ||
| Screw | ||
| Metallized PP | ||
| 10 V/us | ||
| 0.0019 Ohm | ||
| 50 mm | ||
| -40 °C | ||
| 105 °C | ||
| 7.155 kA | ||
| 116 mm | ||
| 273 mm | ||
| C44U-T Series | ||
| 116 mm | ||
| 93 A | ||
| 1.5 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |