PDP SEO Portlet

C44UQGT7110G5SK

Power Film Capacitor, 1100 uF, 1.1 kV, ± 10%, Metallized PP, Can, Stud Mount - M12

Manufacturer:KEMET
Avnet Manufacturer Part #: C44UQGT7110G5SK
Secondary Manufacturer Part#: C44UQGT7110G5SK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C44U Series is a polypropylene segmented metalized film with cylindrical aluminum can type filled with resin, screw terminals and plastic deck.

  • Controlled self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • Long lifetime

Technical Attributes

Find Similar Parts

Description Value
420 uF
10%
Screw Mount
-888
-888
31.7 mm
MSL 3 - 168 hours
90 °C
-40 °C
-888
-888
55 mm
76 mm
-888
55X76
-888
-888
-888
1.1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250055
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:84  Mult:4  
USD $:
84+
$703.2338
168+
$683.96712
336+
$665.728
672+
$640.12308
1344+
$624.12