C44UQGQ6500F8SK
Capacitor Film 500uF 1100V PP 10% Bolt 31.7mm 85°C Bulk
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44UQGQ6500F8SK
Secondary Manufacturer Part#: C44UQGQ6500F8SK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 uF | ||
| ± 10% | ||
| Can | ||
| Stud Mount - M12 | ||
| Metallized PP | ||
| 12 V/us | ||
| 0.0011 Ohm | ||
| 31.7 mm | ||
| 85 °C | ||
| -40 °C | ||
| 6 kA | ||
| 85 mm | ||
| 174 mm | ||
| 180 mm | ||
| C44U Series | ||
| 90 A | ||
| 1.1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |