C44UOGY6200F7SK
Power Film Capacitor, Metallized PP, Can, 200 uF, ± 10%, Panel Mount, 900 V, Threaded Stud, 31.7 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44UOGY6200F7SK
Secondary Manufacturer Part#: C44UOGY6200F7SK
- RoHS 10 Compliant
- Tariff Charges
The C44U Series is a polypropylene segmented metalized film with cylindrical aluminum can type filled with resin, screw terminals and plastic deck.
- Controlled self-healing
- Low losses
- High ripple current
- High capacitance density
- Long lifetime
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 uF | ||
| ± 10% | ||
| Can | ||
| Panel Mount | ||
| Threaded Stud | ||
| Metallized PP | ||
| 10 V/us | ||
| 0.0023 Ohm | ||
| 31.7 mm | ||
| MSL 3 - 168 hours | ||
| -40 °C | ||
| 85 °C | ||
| 2 kA | ||
| 76 mm | ||
| 95 mm | ||
| C44U Series | ||
| 76 mm | ||
| 45 A | ||
| 900 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |