C44UOGT6600M85K
Power Film Capacitor, Metallized PP, Can, 600 uF, ± 10%, Panel Mount, 900 V, Screw, 32 mm, 6 V/us
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44UOGT6600M85K
Secondary Manufacturer Part#: C44UOGT6600M85K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 uF | ||
| ± 10% | ||
| Can | ||
| Panel Mount | ||
| Screw | ||
| 6 V/us | ||
| 0.0024 Ohm | ||
| 32 mm | ||
| -40 °C | ||
| 85 °C | ||
| -888 | ||
| 3.505 kA | ||
| 85 mm | ||
| 144.5 mm | ||
| 85 mm | ||
| -888 | ||
| -888 | ||
| 900 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |