PDP SEO Portlet

C44UJGT6425A7SK

Power Film Capacitor, 425 uF, 700 V, ± 10%, Metallized PP, Can, Stud Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: C44UJGT6425A7SK
Secondary Manufacturer Part#: C44UJGT6425A7SK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C44U Series is a polypropylene segmented metallized film with cylindrical aluminium can type filled with resin, screw terminals and plastic deck. Typical applications include DC filtering and energy storage.

  • Controlled self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • Long lifetime
  • Climatic Category 40/85/21 IEC 60068–1
  • Maximum Operating Temperature +90°C

Technical Attributes

Find Similar Parts

Description Value
425 uF
10%
Stud Mount
Screw
6 V/us
3.2 mOhm
31.7 mm
85 °C
-40 °C
-888
2550 A
76 mm
140 mm
-888
76 x 146
-888
-888
-888
700 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250055
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:54  Mult:9  
USD $:
54+
$112.896
108+
$110.06369
216+
$106.68011
432+
$103.29633
864+
$100.8