C44UJGT6225A8TK
Power Film Capacitor, Metallized PP, Can, 225 uF, ± 10%, Panel Mount, 700 V, Screw, 31.7 mm, 14 V/us
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44UJGT6225A8TK
Secondary Manufacturer Part#: C44UJGT6225A8TK
- RoHS 10 Compliant
- Tariff Charges
The C44U Series is a polypropylene segmented metallized film with cylindrical aluminium can type filled with resin, screw terminals and plastic deck. Typical applications include DC filtering and energy storage.
- Controlled self-healing
- Low losses
- High ripple current
- High capacitance density
- Long lifetime
- Climatic Category 40/85/21 IEC 60068–1
- Maximum Operating Temperature +90°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 225 uF | ||
| ± 10% | ||
| Can | ||
| Panel Mount | ||
| Screw | ||
| 14 V/us | ||
| 0.0012 Ohm | ||
| 31.7 mm | ||
| -40 °C | ||
| 85 °C | ||
| -888 | ||
| 3.15 kA | ||
| 85 mm | ||
| 70 mm | ||
| -888 | ||
| -888 | ||
| 700 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |