PDP SEO Portlet

C44PPGR5470RASK

Power Film Capacitor, Metallized PP, Can, 47 µF, ± 10%, AC Filter, Stud Mount - M12

Manufacturer:KEMET
Avnet Manufacturer Part #: C44PPGR5470RASK
Secondary Manufacturer Part#: C44PPGR5470RASK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.

  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Technical Attributes

Find Similar Parts

Description Value
47 uF
10%
Stud Mount
30 V/us
1.43 mOhm
28 mm
70 °C
-25 °C
-888
-888
65 mm
197 mm
-888
65 x 197
-888
-888
-888
550 V
1280 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18  Mult:9  
USD $:
18+
$63.18086
36+
$59.76568
72+
$58.1929
144+
$56.70077
288+
$56.2891