PDP SEO Portlet

C44PMGR6166RASJ

Power Film Capacitor, 166 uF, 480 V, 1.1 kV, ± 5%, Metallized PP, Can, Stud Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: C44PMGR6166RASJ
Secondary Manufacturer Part#: C44PMGR6166RASJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.

  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Technical Attributes

Find Similar Parts

Description Value
166 uF
5%
Stud Mount
20 V/us
1.4 mOhm
35 mm
70 °C
-25 °C
-888
-888
85 mm
197 mm
-888
85 x 197
-888
-888
-888
480 V
1100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:5  
USD $:
25+
$65.55
50+
$62.00676
100+
$60.375
200+
$58.82692
400+
$57.35625