PDP SEO Portlet

C44PKGR6200AASJ

Power Film Capacitor, Metallized PP, Can, 200 uF, ± 5%, Panel Mount, 440 V, 1 kV, Threaded Stud

Manufacturer:KEMET
Avnet Manufacturer Part #: C44PKGR6200AASJ
Secondary Manufacturer Part#: C44PKGR6200AASJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C44P/C20A Series are a polypropylene metallized film with cylindrical aluminium can type filled with oil, screw terminals, plastic insulator and overpressure safety device.

• Overpressure safety device • High peak current capability • High torque screw terminals with plastic insulator • Long lifetime • Self-healing

Technical Attributes

Find Similar Parts

Description Value
200 uF
± 5%
Can
Panel Mount
Threaded Stud
20 V/us
0.0024 Ohm
35 mm
-25 °C
70 °C
-888
-888
75 mm
247 mm
75 mm
-888
-888
440 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:54  Mult:9  
USD $:
54+
$128.71765
108+
$125.04
216+
$121.56667
432+
$116.704
864+
$112.3766