PDP SEO Portlet

C44PKGR6150RASJ

Power Film Capacitor, 150 uF, 440 V, 1 kV, ± 5%, Metallized PP, Can, Stud Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: C44PKGR6150RASJ
Secondary Manufacturer Part#: C44PKGR6150RASJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.

  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Technical Attributes

Find Similar Parts

Description Value
150 uF
5%
Stud Mount
20 V/us
2.3 mOhm
28 mm
70 °C
-25 °C
-888
-888
65 mm
247 mm
-888
65 x 247
-888
-888
-888
440 V
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18  Mult:9  
USD $:
18+
$76.51886
36+
$72.3827
72+
$70.4779
144+
$69.0495
288+
$68.6954