PDP SEO Portlet

C44PKGR6150AASJ

Power Film Capacitor, 150 uF, 440 V, 1 kV, ± 5%, Metallized PP, Can, Stud Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: C44PKGR6150AASJ
Secondary Manufacturer Part#: C44PKGR6150AASJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C44P/C20A Series are a polypropylene metallized film with cylindrical aluminium can type filled with oil, screw terminals, plastic insulator and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.

  • Capacitance value ranges from 100µF to 600µF
  • Available in ±5% or ±10% capacitance tolerance values
  • 250VAC, 330VAC, 440VAC rated AC voltages and 700VDC, 1000VDC rated DC voltages
  • M12 bolt case type and male M10 terminal style
  • 25/70/56 – IEC 60068-1 climatic category
  • IEC 61071 and UL810 approved
  • Dielectric polypropylene film and non inductive type winding
  • Life expectancy of 100000hours at VRMS with THS = 75°C
  • Maximum hot spot temperature of +80°C

Technical Attributes

Find Similar Parts

Description Value
150 uF
5%
Screw Mount
20 V/us
2.8 mOhm
28 mm
MSL 3 - 168 hours
70 °C
-25 °C
-888
-888
65 mm
247 mm
-888
65X247
-888
-888
-888
440 V
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:54  Mult:9  
USD $:
54+
$113.64706
108+
$110.4
216+
$107.33333
432+
$103.04
864+
$99.07692