C44HLGR6600AASJ
Power Film Capacitor, Metallized PP, Can, 600 uF, ± 5%, Panel Mount, 330 V, 700 V, Threaded Stud
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44HLGR6600AASJ
Secondary Manufacturer Part#: C44HLGR6600AASJ
- RoHS 10 Compliant
- Tariff Charges
The C44H Series are a polypropylene metallized film with cylindrical aluminium can type filled with liquid resin, screw terminals, plastic deck and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.
- Overpressure safety device
- High peak current capability
- Long lifetime
- Self-healing
- Climatic Category 25/70/56 – IEC 60068–1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 uF | ||
| ± 5% | ||
| Can | ||
| Panel Mount | ||
| Threaded Stud | ||
| 12.5 V/us | ||
| 0.0019 Ohm | ||
| 35 mm | ||
| -25 °C | ||
| 70 °C | ||
| -888 | ||
| -888 | ||
| 85 mm | ||
| 242 mm | ||
| -888 | ||
| -888 | ||
| 65 A | ||
| 330 V | ||
| 700 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |