C44HLGP6100AASJ
Power Film Capacitor, Metallized PP, Can, 100 uF, ± 5%, Panel Mount, 330 V, 700 V, Threaded Stud
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44HLGP6100AASJ
Secondary Manufacturer Part#: C44HLGP6100AASJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 5% | ||
| Can | ||
| Panel Mount | ||
| Threaded Stud | ||
| 12.5 V/us | ||
| 0.0034 Ohm | ||
| 22.5 mm | ||
| -25 °C | ||
| 70 °C | ||
| -888 | ||
| -888 | ||
| 65 mm | ||
| 98 mm | ||
| 65 mm | ||
| -888 | ||
| -888 | ||
| 25 A | ||
| 330 V | ||
| 700 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |